Wolfspeed XQEAPA-H0-0000-000000801

Single Color LED, Amber, 1.6mm
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed XQEAPA-H0-0000-000000801.

IHS

Datasheet57 pages5 years ago

Cree SCT

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2015-09-22
Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

LED Uni-Color Blue 39.8lm Chip LED 2-Pin SMD T/R
Single Color LED, Blue, T-3/4, 1.872mm
LED Uni-Color Blue 2-Pin

Descriptions

Descriptions of Wolfspeed XQEAPA-H0-0000-000000801 provided by its distributors.

Single Color LED, Amber, 1.6mm
LED Uni-Color Amber 2-Pin T/R
LED Single Chip PC Amber 1000mA 2-Pin SMD T/R
XLamp LED, 3 W, 128 lm/W, RoHS
Cree SCT
LED XLAMP XQE AMBER SMD
XL XQ-E HI PC A

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi