Wolfspeed XQEAPA-00-0000-000000901

LED Uni-Color Amber 80.6lm Chip LED 2-Pin SMD T/R
$ 1.102
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed XQEAPA-00-0000-000000901.

Cree SCT

Datasheet30 pages7 years ago

Inventory History

3 month trend:
-35.05%

CAD Models

Download Wolfspeed XQEAPA-00-0000-000000901 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

LED Uni-Color Blue 39.8lm Chip LED 2-Pin SMD T/R
LED Uni-Color Blue 2-Pin SMD
LED Uni-Color Blue 2-Pin
Dual Color LED, Yellow/super Bright Green, Water Clear, 1.5mm

Descriptions

Descriptions of Wolfspeed XQEAPA-00-0000-000000901 provided by its distributors.

LED Uni-Color Amber 80.6lm Chip LED 2-Pin SMD T/R
XLamp LED, 3 W, 128 lm/W, RoHS
Cree SCT
LED XQEAPA-00-0000-000000901; XQEAPA-0-Y20-Q40-00-000C; PC amber; (on stock Y2); flux min. 80.6lm/350mA (on stock Q4 - 100lm/350mA)
125¡ã 3.1V 350mA SMD 1.6mm*1.6mm*1.73mm
Xlamp Xq-E Phosphor Converted Amber
Cree Xlamp, XQE, AMBER, 80.6 mW

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • XQEAPA-00-0000-000000901.