Wolfspeed XQEAPA-00-0000-000000801

LED XQEAPA-00-0000-000000801, PC amber, flux min. 73.9lm/350mA (on stock P4 - 80.6lm/350mA)
$ 1.192
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed XQEAPA-00-0000-000000801.

IHS

Datasheet57 pages5 years ago

Cree SCT

Inventory History

3 month trend:
-0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

LED Uni-Color Blue 2-Pin
LED Uni-Color Royal Blue 2-Pin T/R
Single Color LED, Blue, 1.6mm

Descriptions

Descriptions of Wolfspeed XQEAPA-00-0000-000000801 provided by its distributors.

LED XQEAPA-00-0000-000000801, PC amber, flux min. 73.9lm/350mA (on stock P4 - 80.6lm/350mA)
Xlamp Xq-E Phosphor Converted Amber |Cree Led XQEAPA-00-0000-000000801
LED Uni-Color Amber 73.9lm Chip LED 2-Pin SMD T/R
Single Color LED, Amber, T-3/4, 1.872mm
XLamp LED, 3 W, 128 lm/W, RoHS
Cree SCT
125¡ã 3.1V 350mA SMD 1.6mm*1.6mm*1.73mm
Cree Xlamp, XQE, AMBER, 73.9 mW

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi