Wolfspeed XPGWHT-P1-R250-00AE7

Led Xlamp Warm White 3000K 2SMD
$ 1.82
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed XPGWHT-P1-R250-00AE7.

element14 APAC

Datasheet12 pages14 years ago
Datasheet12 pages14 years ago
Datasheet12 pages14 years ago
Datasheet10 pages16 years ago
Datasheet10 pages16 years ago

Related Parts

LED Uni-Color White 2-Pin SMD T/R
LED Uni-Color White 5000K 70 2-Pin SMD EP T/R
LED Uni-Color Warm White 3000K 70 2-Pin SMD EP

Descriptions

Descriptions of Wolfspeed XPGWHT-P1-R250-00AE7 provided by its distributors.

LED XLAMP WARM WHITE 3000K 2SMD
XLAMP XP-G LIGHT EMITTING DIODE WARM/NEUTRAL WHITE
XLAMP XP-G W/NW MIN 87.4LM@350
XPG LED, WHITE, 87.4LM; Series:XLamp XP-G; LED Color:White; Luminous Flux @ Test:93.9lm; CCT:3200K; Forward Current @ Test:350mA; Forward Current If Max:1.5A; Forward Voltage @ Test:3V; Viewing Angle:125°; LED Mounting:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • XPGWHTP1R25000AE7