Wolfspeed XPGWHT-P1-0000-008Z8

Single Color LED, Warm White, 2.6mm
$ 1.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed XPGWHT-P1-0000-008Z8.

IHS

Datasheet27 pages7 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)

Related Parts

Single Color LED, Warm White, 2.6mm
LED Uni-Color White 5000K 70 2-Pin SMD EP T/R
Single Color LED, Neutral White, T-1, 3.06mm

Descriptions

Descriptions of Wolfspeed XPGWHT-P1-0000-008Z8 provided by its distributors.

Single Color LED, Warm White, 2.6mm
Xlamp Xp-G Light Emitting Diode Warm/Neutral White Rohs Compliant: Yes |Cree Led XPGWHT-P1-0000-008Z8
LED XLAMP WARM WHITE 2700K 2SMD
LED XPG 73.9LM WM WHT 2700K SMD

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • XPGWHTP10000008Z8