Wolfspeed XPGWHT-L1-R250-00DE8

Led Xlamp Warm White 2700K 2SMD
$ 1.931
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed XPGWHT-L1-R250-00DE8.

Newark

Datasheet12 pages12 years ago

element14 APAC

Farnell

TodayComponents

Related Parts

LED CREE XPGBWT-H1-0000-00CE7, Warm white, min. Q4 - 100 lm /350mA, CRI min. 80, BIN in stock: 7B1
LED Uni-Color White 132lm 5000K Chip LED 2-Pin SMD T/R
XLAMP XP-G GEN 2 LIGHT EMITTING DIODE WARM/NEUTRAL WHITE

Descriptions

Descriptions of Wolfspeed XPGWHT-L1-R250-00DE8 provided by its distributors.

LED XLAMP WARM WHITE 2700K 2SMD
LED, HIGH BRIGHTNESS, WARM WHITE, 107LM;; LED, HIGH BRIGHTNESS, WARM WHITE, 107LM; Series:XLamp XP-G; LED Color:White; Luminous Flux @ Test:114lm; CCT:2700K; Forward Current @ Test:350mA; Forward Voltage @ Test:2.5V; LED Mounting:SMD
LED WARM WHT. XPG 107LM CCT2700; Series:XLamp XP-G; LED Colour:Warm White; Luminous Flux @ Test:114lm; CCT:3000K; Forward Current @ Test:350mA; Forward Current If Max:1.5A; Forward Voltage @ Test:3V; Viewing Angle:125°; LED Mounting:SMD; No. of Pins:3; MSL:MSL 1 - Unlimited; Termination Type:SMD

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • XPGWHTL1R25000DE8