Wolfspeed XPGWHT-L1-0000-00AF8

Xlamp Xp-G Light Emitting Diode Warm/Neutral White Rohs Compliant: Yes |Cree Led XPGWHT-L1-0000-00AF8
$ 1.29
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed XPGWHT-L1-0000-00AF8.

Related Parts

LED Uni-Color White 5000K 70 2-Pin SMD EP T/R
LED Uni-Color White 2-Pin SMD EP
LED Uni-Color Warm White 3000K 70 2-Pin SMD EP

Descriptions

Descriptions of Wolfspeed XPGWHT-L1-0000-00AF8 provided by its distributors.

Xlamp Xp-G Light Emitting Diode Warm/Neutral White Rohs Compliant: Yes |Cree Led XPGWHT-L1-0000-00AF8
LED XLAMP WARM WHITE 2850K 2SMD
LED XLAMP 2900K WARM WHITE SMD

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • XPGWHTL1000000AF8