Wolfspeed XPGWHT-01-R250-00DE6

Xlamp Xp-G Light Emitting Diode Warm/Neutral White Rohs Compliant: Yes |Cree Led XPGWHT-01-R250-00DE6
$ 1.18

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed XPGWHT-01-R250-00DE6.

IHS

Datasheet28 pages8 years ago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2018-02-27

Related Parts

LED Uni-Color Warm White 3000K 70 2-Pin SMD EP
LED Uni-Color Warm White 3000K 70 2-Pin SMD EP
LED XPGBWT-L1-0000-00GE1, cool white 6500K, CRI typ. 70, flux min. 130lm/350mA

Descriptions

Descriptions of Wolfspeed XPGWHT-01-R250-00DE6 provided by its distributors.

Xlamp Xp-G Light Emitting Diode Warm/Neutral White Rohs Compliant: Yes |Cree Led XPGWHT-01-R250-00DE6
LED XLAMP WARM WHITE 3500K 2SMD
LED XPG 107LM WM WHT 3500K SMD
XLAMP XP-G WO MIN 107LM@350MA
Single Color LED
WHITE 3500K 70-CRI

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • XPGWHT01R25000DE6