
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | XPGDWT-01-0000-00LE5CT-ND | 536 | 1 | Cut Tape | ||||||||
| TTI | XPGDWT-01-0000-00LE5 | 0 | 1K | Tape & Reel | 2h | |||||||
| TTI Europe | XPGDWT-01-0000-00LE5 | 0 | 1K | Tape & Reel | 3h | |||||||
| Arrow Electronics | XPGDWT-01-0000-00LE5 | 0 | 1K | |||||||||
| Mouser | 941-XPGDWT0100LE5 | 986 | 1 | Tape & Reel |
Download datasheets and manufacturer documentation for Wolfspeed XPGDWT-01-0000-00LE5.
Download Wolfspeed XPGDWT-01-0000-00LE5 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint |
Descriptions of Wolfspeed XPGDWT-01-0000-00LE5 provided by its distributors.
Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:
Download datasheets and manufacturer documentation for Wolfspeed XPGDWT-01-0000-00LE5.