Wolfspeed XPGDWT-01-0000-00LE2

Single Color LED, Cool White, T-1, 3.06mm
$ 0.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed XPGDWT-01-0000-00LE2.

IHS

Datasheet45 pages5 years ago

Cree SCT

Inventory History

3 month trend:
-13.26%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Single Color LED, Neutral White, T-1, 3.06mm
Xlamp Xp-G Gen 3 Light Emitting Diode White |Cree Led XPGDWT-B1-0000-00J7E
Xlamp Xp-G Gen 3 Light Emitting Diode White |Cree Led XPGDWT-H1-0000-00G7E

Descriptions

Descriptions of Wolfspeed XPGDWT-01-0000-00LE2 provided by its distributors.

Single Color LED, Cool White, T-1, 3.06mm
LED Uni-Color White 2-Pin SMD EP T/R
XLamp LED, 6 W, 190 lm/W, RoHS
Cree SCT
LED XLAMP COOL WHITE 5700K SMD
125¡ã 2.73V 350mA 3535 3.45mm*3.45mm*2.39mm
Xlamp Xp-G Gen 3 Light Emitting Diode White

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • XPGDWT-01-0000-00LE2.