| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI | XPGDWT-01-0000-00LE0 | 0 | 1K | Tape & Reel | 5h | |||||||
| TTI Europe | XPGDWT-01-0000-00LE0 | 0 | 1K | Tape & Reel | 6h | |||||||
| Arrow Electronics | XPGDWT-01-0000-00LE0 | 0 | 1K | |||||||||
| Newark | XPGDWT-01-0000-00LE0 | 0 | 1K | |||||||||
| QUARKTWIN TECHNOLOGY LTD | XPGDWT-01-0000-00LE0 | Contact | >1wk |
Download datasheets and manufacturer documentation for Wolfspeed XPGDWT-01-0000-00LE0.
Download Wolfspeed XPGDWT-01-0000-00LE0 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of Wolfspeed XPGDWT-01-0000-00LE0 provided by its distributors.
Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:
Download datasheets and manufacturer documentation for Wolfspeed XPGDWT-01-0000-00LE0.