Wolfspeed XPGBWT-L1-R250-00EF7

Xlamp Xp-G Gen 2 Light Emitting Diode Warm/Neutral White Rohs Compliant: Yes |Cree Led XPGBWT-L1-R250-00EF7
$ 1.01
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed XPGBWT-L1-R250-00EF7.

Related Parts

LED Uni-Color Warm White 3000K 70 2-Pin SMD EP
LED Uni-Color Neutral White 5000K 70 2-Pin SMD EP
Single Color LED, Neutral White, T-1, 3.06mm

Descriptions

Descriptions of Wolfspeed XPGBWT-L1-R250-00EF7 provided by its distributors.

Xlamp Xp-G Gen 2 Light Emitting Diode Warm/Neutral White Rohs Compliant: Yes |Cree Led XPGBWT-L1-R250-00EF7
LED XLAMP WARM WHITE 3250K 2SMD
LED XPG 114LM WM WHT 3250K SMD
High Power LEDs - White White, 114lm

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • XPGBWTL1R25000EF7