Wolfspeed XPEWHT-L1-R250-00E03

Xlamp Xp-E Light Emitting Diode Cool White Rohs Compliant: Yes |Cree Led XPEWHT-L1-R250-00E03
$ 1.13
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed XPEWHT-L1-R250-00E03.

Inventory History

3 month trend:
-1.22%

Related Parts

LED Uni-Color White Automotive 2-Pin SMD T/R
LED XLAMP WARM WHITE 2700K 2SMD
Single Color LED, Warm White, 2.6mm

Descriptions

Descriptions of Wolfspeed XPEWHT-L1-R250-00E03 provided by its distributors.

Xlamp Xp-E Light Emitting Diode Cool White Rohs Compliant: Yes |Cree Led XPEWHT-L1-R250-00E03
10¦Ìm(K) 115¡ã 3.05V 350mA , SMD-2 3.45mm*3.45mm*2.13mm
LED XLAMP COOL WHITE 6000K 2SMD

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • XPEWHTL1R25000E03