Wolfspeed XPEWHT-L1-0000-00EE1

LED Uni-Color White 2-Pin SMD T/R
$ 1.08
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed XPEWHT-L1-0000-00EE1.

Related Parts

Single Color LED, Warm White, 2.6mm
LED UNI-COLOR WHITE 2700K 85 2-PIN SMD EP
LED XLAMP NEUTRAL WHT 4500K 2SMD

Descriptions

Descriptions of Wolfspeed XPEWHT-L1-0000-00EE1 provided by its distributors.

LED Uni-Color White 2-Pin SMD T/R
XLamp XP-E Series LED - Cool White
LED XPE 114LM COOL WHT 6500K SMD
LED XLAMP COOL WHITE 6500K 2SMD
XLAMP XP-E LIGHT EMITTING DIODE COOL WHITE

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • XPEWHTL1000000EE1