Wolfspeed XPEWHT-L1-0000-00E53

Single Color LED, Cool White, 2.6mm
$ 1.12

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed XPEWHT-L1-0000-00E53.

IHS

Datasheet43 pages7 years ago

Newark

Arrow Electronics

Related Parts

Single Color LED, Warm White, 2.6mm
LED UNI-COLOR WHITE 2700K 85 2-PIN SMD EP
LED XLAMP NEUTRAL WHT 4500K 2SMD

Descriptions

Descriptions of Wolfspeed XPEWHT-L1-0000-00E53 provided by its distributors.

Single Color LED, Cool White, 2.6mm
LED Uni-Color White 2-Pin SMD T/R
LED XLAMP COOL WHITE 6000K 2SMD
LED COOL WHITE 700MA SMD
XLAMP XP-E W MIN 114LM@350MA
WHITE 6000K 70-CRI

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • XPEWHTL1000000E53