Wolfspeed XPEWHT-L1-0000-00DE2

Xlamp Xp-E Light Emitting Diode Cool White Rohs Compliant: Yes |Cree Led XPEWHT-L1-0000-00DE2
$ 1.14
Datasheet

Price and Stock

DistributorSKUMinPkg
TTI EuropeXPEWHT-L1-0000-00DE201KTape & Reel
2h
NewarkXPEWHT-L1-0000-00DE201KTape & Reel
AvnetXPEWHT-L1-0000-00DE201K
4d

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed XPEWHT-L1-0000-00DE2.

Related Parts

Single Color LED, Warm White, 2.6mm
LED UNI-COLOR WHITE 2700K 85 2-PIN SMD EP
LED Uni-Color White Automotive 2-Pin SMD T/R

Descriptions

Descriptions of Wolfspeed XPEWHT-L1-0000-00DE2 provided by its distributors.

Xlamp Xp-E Light Emitting Diode Cool White Rohs Compliant: Yes |Cree Led XPEWHT-L1-0000-00DE2
LED XPE 107LM COOL WHT 5700K SMD
LED XLAMP COOL WHITE 5700K 2SMD

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • XPEWHTL1000000DE2