Wolfspeed XPEWHT-L1-0000-00D01

LED Uni-Color White Automotive 2-Pin SMD T/R
$ 0.867
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed XPEWHT-L1-0000-00D01.

element14 APAC

Datasheet44 pages9 years ago

Farnell

Arrow Electronics

Verical

Inventory History

3 month trend:
+0.00%

CAD Models

Download Wolfspeed XPEWHT-L1-0000-00D01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

LED CREE XBDAWT-00-0000-000000F51, Cool white, min. R3 - 122 lm /350mA, no min. CRI, BIN in stock :1A
LED CREE XBDAWT-00-0000-00000LBE7, warm white, Q3- 93.9 lm/ 350mA , BIN: 7B4, RoHS
LED CREE XBDAWT-00-0000-000000E51, Cool white, min. R2 - 114 lm /350mA, no min. CRI, BIN in stock: 1A

Descriptions

Descriptions of Wolfspeed XPEWHT-L1-0000-00D01 provided by its distributors.

LED Uni-Color White Automotive 2-Pin SMD T/R
High Power LEDs - White White 107lm XLamp XP-E LED
LED XLAMP COOL WHITE 10000K 2SMD
115¡ã 3.05V 350mA SMD 3.45mm*3.45mm*2.13mm
XLAMP XP-E LIGHT EMITTING DIODE COOL WHITE
LED, HB, COOL WHITE, 107LM; Series:XLamp XP-E; LED Color:Cool White; CCT:10000K; Luminous Flux @ Test:107lm; Forward Current @ Test:350mA; Forward Current If Max:1A; Forward Voltage @ Test:3.05V; Viewing Angle:115°; No. of Pins:3

Images

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • XPEWHT-L1-0000-00D01.