Wolfspeed XPEWHT-L1-0000-00CZ5

LED Uni-Color Neutral White 4000K 75 2-Pin SMD EP T/R
$ 1.26

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed XPEWHT-L1-0000-00CZ5.

IHS

Datasheet43 pages7 years ago

Related Parts

LED XLAMP WARM WHITE 2700K 2SMD
Xlamp Xp-E Light Emitting Diode Warm/Neutral White Rohs Compliant: Yes |Cree Led XPEWHT-H1-R250-009F7
Single Color LED, Warm White, 2.6mm

Descriptions

Descriptions of Wolfspeed XPEWHT-L1-0000-00CZ5 provided by its distributors.

LED Uni-Color Neutral White 4000K 75 2-Pin SMD EP T/R
Single Color LED, Neutral White, 2.6mm
XLAMP XP-E LIGHT EMITTING DIODE WARM/NEUTRAL WHITE
LED XLAMP NEUTRAL WHT 4000K 2SMD
LED XPE 100LM NEU WHT 4000K SMD

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • XPEWHTL1000000CZ5