Wolfspeed XPEWHT-L1-0000-00C51

Xlamp Xp-E Light Emitting Diode Cool White Rohs Compliant: Yes |Cree Led XPEWHT-L1-0000-00C51
$ 0.9

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed XPEWHT-L1-0000-00C51.

IHS

Datasheet43 pages7 years ago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2016-05-26

Related Parts

LED XLAMP WARM WHITE 2700K 2SMD
Xlamp Xp-E Light Emitting Diode Warm/Neutral White Rohs Compliant: Yes |Cree Led XPEWHT-H1-R250-009F7
Single Color LED, Warm White, 2.6mm

Descriptions

Descriptions of Wolfspeed XPEWHT-L1-0000-00C51 provided by its distributors.

Xlamp Xp-E Light Emitting Diode Cool White Rohs Compliant: Yes |Cree Led XPEWHT-L1-0000-00C51
Single Color LED, Cool White, 2.6mm
LED Uni-Color White 2-Pin SMD T/R
LED XLAMP COOL WHITE 6200K 2SMD

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • XPEWHTL1000000C51