Wolfspeed XPEWHT-L1-0000-00C09

Xlamp Xp-E Light Emitting Diode Cool White Rohs Compliant: Yes |Cree Led XPEWHT-L1-0000-00C09
$ 0.99
Datasheet

Price and Stock

DistributorSKUMinPkg
TTI EuropeXPEWHT-L1-0000-00C0901KTape & Reel
32m
NewarkXPEWHT-L1-0000-00C0901KTape & Reel
AvnetXPEWHT-L1-0000-00C0901K
2d

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed XPEWHT-L1-0000-00C09.

Arrow Electronics

Datasheet17 pages13 years ago

Related Parts

Single Color LED, Warm White, 2.6mm
LED UNI-COLOR WHITE 2700K 85 2-PIN SMD EP
Xlamp Xp-E Light Emitting Diode Warm/Neutral White Rohs Compliant: Yes |Cree Led XPEWHT-P1-0000-005F8

Descriptions

Descriptions of Wolfspeed XPEWHT-L1-0000-00C09 provided by its distributors.

Xlamp Xp-E Light Emitting Diode Cool White Rohs Compliant: Yes |Cree Led XPEWHT-L1-0000-00C09
LED XLAMP COOL WHITE 2SMD
LED COOL WHITE 700MA SMD
XLAMP XP-E W MIN 100LM@350MA
PN may be NE CE DW NA
WHITE WIDE RANK CCT

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • XPEWHTL1000000C09