Wolfspeed XPEWHT-L1-0000-00AZ7

High Brightness LED, XLamp XP-E Series, Warm White, 3000 K, 87.4 lm, 350 mA, 1 A
$ 1.21

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed XPEWHT-L1-0000-00AZ7.

IHS

Datasheet43 pages7 years ago

Farnell

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2016-05-26

Related Parts

LED XLAMP WARM WHITE 2700K 2SMD
Xlamp Xp-E Light Emitting Diode Warm/Neutral White Rohs Compliant: Yes |Cree Led XPEWHT-H1-R250-009F7
Single Color LED, Warm White, 2.6mm

Descriptions

Descriptions of Wolfspeed XPEWHT-L1-0000-00AZ7 provided by its distributors.

High Brightness LED, XLamp XP-E Series, Warm White, 3000 K, 87.4 lm, 350 mA, 1 A
Single Color LED, Warm White, 2.6mm
LED Uni-Color White 2-Pin SMD T/R
LED XPE 87.4LM WM WHT 3000K SMD
LED XLAMP WARM WHITE 3000K 2SMD
XLAMP XP-E LIGHT EMITTING DIODE WARM/NEUTRAL WHITE

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • XPEWHT-L1-0000-00AZ7.