Wolfspeed XPEWHT-H1-R250-008E8

Xlamp Xp-E Light Emitting Diode Warm/Neutral White Rohs Compliant: Yes |Cree Led XPEWHT-H1-R250-008E8
$ 1.035

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed XPEWHT-H1-R250-008E8.

IHS

Datasheet45 pages8 years ago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2018-02-27

Related Parts

LED Uni-Color Cool White 8300K 70 Automotive 2-Pin SMD EP T/R
LED Uni-Color Cool White 8300K 70 Automotive 2-Pin SMD EP T/R
LED Uni-Color Neutral White 5000K 75 2-Pin SMD EP T/R

Descriptions

Descriptions of Wolfspeed XPEWHT-H1-R250-008E8 provided by its distributors.

Xlamp Xp-E Light Emitting Diode Warm/Neutral White Rohs Compliant: Yes |Cree Led XPEWHT-H1-R250-008E8
LED XPE 73.9LM WM WHT 2700K SMD
LED XLAMP WARM WHITE 2700K 2SMD
XLAMP XP-E W MIN 73.9LM@350MA
Single Color LED
WHITE 2700K 80-CRI

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • XPEWHTH1R250008E8