Wolfspeed XPEGRN-L1-R250-00D03

Xlamp Xp-E Light Emitting Diode Green Rohs Compliant: Yes |Cree Led XPEGRN-L1-R250-00D03
$ 2.23
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed XPEGRN-L1-R250-00D03.

Related Parts

LED Uni-Color Green 2-Pin SMD EP
Xlamp Xb-D Light Emitting Diode Green Rohs Compliant: Yes |Cree Led XBDGRN-00-0000-000000D02
LED CREE® XPEBGR-L1-0000-00D02, Green, Q5 - 107 lm/ 350mA ( in stock R3-122 lm/350 mA), BIN: G3, RoHS
KingbrightAPA2106ZGC
APA2106ZGC Green LED; 525 nm 2016 (0806) Clear; Dome Lens SMD package

Descriptions

Descriptions of Wolfspeed XPEGRN-L1-R250-00D03 provided by its distributors.

Xlamp Xp-E Light Emitting Diode Green Rohs Compliant: Yes |Cree Led XPEGRN-L1-R250-00D03
LED XLAMP XPE GREEN 530NM SMD
XLAMP XPE GRN MIN 107LM@350MA
GREEN EMITTING LED

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • XPEGRNL1R25000D03