| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Maritex | XPEEPR-L1-0000-00C01-29P3-C | 202 | 1 | 3d | ||||||||
| DigiKey | XPEEPR-L1-0000-00C01CT-ND | 5,798 | 1 | Cut Tape | ||||||||
| Mouser | 941-XPEEPRL1000C01 | 200 | 1 | Tape & Reel | ||||||||
| Tomark Electronics Ltd UK | XPEEPR-L1-0000-00C01 | 98,000 | 5h | |||||||||
| UnikeyIC | XPEEPR-L1-0000-00C01 | 5,803 | 1K | Tape & Reel | 3h |
Download datasheets and manufacturer documentation for Wolfspeed XPEEPR-L1-0000-00C01.
Download Wolfspeed XPEEPR-L1-0000-00C01 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Wolfspeed XPEEPR-L1-0000-00C01 provided by its distributors.
Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:
Download datasheets and manufacturer documentation for Wolfspeed XPEEPR-L1-0000-00C01.