Wolfspeed XPEBWT-P1-R250-00AZ7

Xlamp Xp-E Gen 2 Light Emitting Diode Warm/Neutral White |Cree Led XPEBWT-P1-R250-00AZ7
$ 1.04

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed XPEBWT-P1-R250-00AZ7.

IHS

Datasheet40 pages8 years ago

Related Parts

LED Uni-Color Neutral White 4000K 75 Automotive 2-Pin SMD EP
LED Uni-Color Warm White 4000K 80 2-Pin SMD EP
LED Uni-Color White 6200K 70 2-Pin SMD EP T/R

Descriptions

Descriptions of Wolfspeed XPEBWT-P1-R250-00AZ7 provided by its distributors.

Xlamp Xp-E Gen 2 Light Emitting Diode Warm/Neutral White |Cree Led XPEBWT-P1-R250-00AZ7
LED XLAMP WARM WHITE 3000K SMD
XLAMP XPE2 W MIN 87.4LM@350MA
Single Color LED
WHITE 3000K 85-CRI

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • XPEBWTP1R25000AZ7