Wolfspeed XPEBWT-L1-R250-00E50

Xlamp Xp-E Gen 2 Light Emitting Diode Cool White Rohs Compliant: Yes |Cree Led XPEBWT-L1-R250-00E50
$ 0.865
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed XPEBWT-L1-R250-00E50.

Related Parts

LED Uni-Color White 114lm 6500K Chip LED 2-Pin SMD T/R
LED Uni-Color Warm White 2700K 90 2-Pin SMD EP T/R
LED Uni-Color Warm White 2700K 80 2-Pin SMD EP

Descriptions

Descriptions of Wolfspeed XPEBWT-L1-R250-00E50 provided by its distributors.

Xlamp Xp-E Gen 2 Light Emitting Diode Cool White Rohs Compliant: Yes |Cree Led XPEBWT-L1-R250-00E50
LED XLAMP COOL WHITE 6200K 2SMD
XLAMP XPE2 W MIN 114LM@350MA
WHITE 6200K STD-CRI
XP-E2 AKA XPE GEN2

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • XPEBWTL1R25000E50