Wolfspeed XPEBWT-L1-R250-009F8

Xlamp Xp-E Gen 2 Light Emitting Diode Warm/Neutral White Rohs Compliant: Yes |Cree Led XPEBWT-L1-R250-009F8
$ 0.65
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed XPEBWT-L1-R250-009F8.

Related Parts

LED Uni-Color Warm White 2700K 90 2-Pin SMD EP T/R
Single Color LED, Cool White, T-3/4, 1.872mm
LED Uni-Color Neutral White 5000K 70 2-Pin

Descriptions

Descriptions of Wolfspeed XPEBWT-L1-R250-009F8 provided by its distributors.

Xlamp Xp-E Gen 2 Light Emitting Diode Warm/Neutral White Rohs Compliant: Yes |Cree Led XPEBWT-L1-R250-009F8
LED XLAMP WARM WHITE 2850K 2SMD
XLAMP XPE2 W MIN 80.6LM@350MA
WHITE 2850K STD-CRI
XP-E2 AKA XPE GEN2

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • XPEBWTL1R250009F8