Wolfspeed XPEBWT-L1-0000-00FE4

LED Uni-Color Warm White 4500K Automotive 2-Pin SMD EP
$ 0.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed XPEBWT-L1-0000-00FE4.

Cree SCT

Datasheet43 pages6 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

LED Uni-Color White 6200K 70 2-Pin SMD EP T/R
LED Uni-Color White Automotive 2-Pin SMD EP
LED Uni-Color White 114lm 6500K Chip LED 2-Pin SMD T/R

Descriptions

Descriptions of Wolfspeed XPEBWT-L1-0000-00FE4 provided by its distributors.

LED Uni-Color Warm White 4500K Automotive 2-Pin SMD EP
Xlamp Xp-E Gen 2 Light Emitting Diode Warm/Neutral White |Cree Led XPEBWT-L1-0000-00FE4
XLamp LED, 3 W, 137 lm/W, RoHS
Cree SCT
LED XLAMP NEUTRAL WHT 4500K SMD

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • XPEBWTL1000000FE4