Wolfspeed XPEBWT-L1-0000-00FE3

LED Uni-Color White 5000K 75 Automotive 2-Pin SMD EP T/R
$ 0.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed XPEBWT-L1-0000-00FE3.

IHS

Datasheet44 pages4 years ago

Cree SCT

CAD Models

Download Wolfspeed XPEBWT-L1-0000-00FE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

LED Uni-Color Warm White 2700K 90 2-Pin SMD EP T/R
LED Uni-Color Warm White 2700K 80 2-Pin SMD EP
LED Uni-Color White 4000K 80 Automotive 2-Pin SMD EP T/R

Descriptions

Descriptions of Wolfspeed XPEBWT-L1-0000-00FE3 provided by its distributors.

LED Uni-Color White 5000K 75 Automotive 2-Pin SMD EP T/R
Xlamp Xp-E Gen 2 Light Emitting Diode Warm/Neutral White |Cree Led XPEBWT-L1-0000-00FE3
Single Color LED, Neutral White, T-1, 3.06mm
XLamp LED, 3 W, 137 lm/W, RoHS
Cree SCT
LED XLAMP COOL WHITE 5000K SMD

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • XPEBWTL1000000FE3