Wolfspeed XPEBWT-L1-0000-00CF7

Single Color LED, Warm White, T-1, 3.06mm
$ 0.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed XPEBWT-L1-0000-00CF7.

IHS

Datasheet44 pages4 years ago

Cree SCT

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

LED Uni-Color Warm White 2700K 90 2-Pin SMD EP T/R
LED Uni-Color Neutral White 5000K 70 2-Pin
XLamp LED, 3 W, 137 lm/W, RoHS

Descriptions

Descriptions of Wolfspeed XPEBWT-L1-0000-00CF7 provided by its distributors.

Single Color LED, Warm White, T-1, 3.06mm
Xlamp Xp-E Gen 2 Light Emitting Diode Warm/Neutral White Rohs Compliant: Yes |Cree Led XPEBWT-L1-0000-00CF7
XLamp LED, 3 W, 137 lm/W, RoHS
Cree SCT
LED XLAMP WARM WHITE 3250K 2SMD

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • XPEBWTL1000000CF7