| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 90-XPEBWT-L1-0000-00CE4CT-ND | 1,905 | 1 | Cut Tape | ||||||||
| TTI | XPEBWT-L1-0000-00CE4 | 0 | 1K | Tape & Reel | 21h | |||||||
| TTI Europe | XPEBWT-L1-0000-00CE4 | 0 | 1K | Tape & Reel | 22h | |||||||
| Arrow Electronics | XPEBWT-L1-0000-00CE4 | 0 | 1K | |||||||||
| UnikeyIC | XPEBWT-L1-0000-00CE4 | 1,905 | 1K | Tape & Reel | 1h |
Download datasheets and manufacturer documentation for Wolfspeed XPEBWT-L1-0000-00CE4.
Download Wolfspeed XPEBWT-L1-0000-00CE4 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of Wolfspeed XPEBWT-L1-0000-00CE4 provided by its distributors.
Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:
Download datasheets and manufacturer documentation for Wolfspeed XPEBWT-L1-0000-00CE4.