Wolfspeed XPEBWT-L1-0000-00CE1

Single Color LED, Cool White, T-1, 3.06mm
$ 0.601
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed XPEBWT-L1-0000-00CE1.

Cree SCT

Datasheet43 pages6 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)

Related Parts

LED Uni-Color Neutral White 5000K 70 2-Pin
LED Uni-Color White 3000K 90 Automotive 2-Pin SMD EP T/R
Single Color LED, Neutral White, T-1, 3.06mm

Descriptions

Descriptions of Wolfspeed XPEBWT-L1-0000-00CE1 provided by its distributors.

Single Color LED, Cool White, T-1, 3.06mm
Xlamp Xp-E Gen 2 Light Emitting Diode Cool White Rohs Compliant: Yes |Cree Led XPEBWT-L1-0000-00CE1
XLamp LED, 3 W, 137 lm/W, RoHS
Cree SCT
LED XLAMP COOL WHITE 6500K 2SMD

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • XPEBWTL1000000CE1