Wolfspeed XPEBWT-L1-0000-00AE8

LED Uni-Color White 2-Pin SMD
$ 0.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed XPEBWT-L1-0000-00AE8.

Cree SCT

Datasheet43 pages6 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

LED Uni-Color Neutral White 5000K 70 2-Pin
LED Uni-Color White 3000K 90 Automotive 2-Pin SMD EP T/R
LED Uni-Color White Automotive 2-Pin SMD EP

Descriptions

Descriptions of Wolfspeed XPEBWT-L1-0000-00AE8 provided by its distributors.

LED Uni-Color White 2-Pin SMD
Xlamp Xp-E Gen 2 Light Emitting Diode Warm/Neutral White Rohs Compliant: Yes |Cree Led XPEBWT-L1-0000-00AE8
XLamp LED, 3 W, 137 lm/W, RoHS
Cree SCT
LED XLAMP WARM WHITE 2700K 2SMD

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • XPEBWTL1000000AE8