Wolfspeed XPEBWT-01-0000-00GF4

Single Color LED, Neutral White, T-1, 3.06mm
$ 0.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed XPEBWT-01-0000-00GF4.

IHS

Datasheet47 pages3 years ago

Cree SCT

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

LED Uni-Color Cool White 6200K 70 Automotive 2-Pin SMD EP
LED Uni-Color Cool White 6500K 70 Automotive 2-Pin SMD EP
LED Uni-Color White Automotive 2-Pin SMD EP

Descriptions

Descriptions of Wolfspeed XPEBWT-01-0000-00GF4 provided by its distributors.

Single Color LED, Neutral White, T-1, 3.06mm
XLamp LED, 3 W, 137 lm/W, RoHS
Cree SCT
XLAMP XP-E GEN 2 LIGHT EMITTING DIODE WARM/NEUTRAL WHITE
LED XLAMP XP-E2 NEU WHT 4750K
LED XLAMP NEUTRAL WHT 2SMD
XLAMP XPE2 W MIN 130LM@350MA
XL XP-E G 2 L E D W /N W
WHITE 4750K 70-CRI

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • XPEBWT01000000GF4