Wolfspeed XPEBWT-01-0000-00EF4

Single Color LED, Neutral White, T-1, 3.06mm
$ 0.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed XPEBWT-01-0000-00EF4.

IHS

Datasheet44 pages4 years ago

Cree SCT

Supply Chain

Export Control Classification Number (ECCN) Code3A001.a.2.a
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2016-05-27
Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

LED Uni-Color Neutral White 5000K 70 2-Pin
LED Uni-Color Warm White 4000K 80 2-Pin SMD EP
LED Uni-Color White 6200K 70 2-Pin SMD EP T/R

Descriptions

Descriptions of Wolfspeed XPEBWT-01-0000-00EF4 provided by its distributors.

Single Color LED, Neutral White, T-1, 3.06mm
XLamp LED, 3 W, 137 lm/W, RoHS
Cree SCT
XLAMP XP-E GEN 2 LIGHT EMITTING DIODE WARM/NEUTRAL WHITE
LED XLAMP XP-E2 NEU WHT 4750K
LED XLAMP NEUTRAL WHT 2SMD
XLAMP XPE2 W MIN 114LM@350MA
XL XP-E G 2 L E D W /N W
WHITE 4750K 70-CRI

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • XPEBWT01000000EF4