| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | XPEBFR-L1-0000-00901 | 8 | 8 | |||||||||
| Arrow Electronics | XPEBFR-L1-0000-00901 | 8 | 8 | |||||||||
| DigiKey | XPEBFR-L1-0000-00901CT-ND | 229 | 1 | Cut Tape | ||||||||
| TTI | XPEBFR-L1-0000-00901 | 0 | 1K | Tape & Reel | 20h | |||||||
| TTI Europe | XPEBFR-L1-0000-00901 | 0 | 1K | Tape & Reel | 22h |
Download datasheets and manufacturer documentation for Wolfspeed XPEBFR-L1-0000-00901.
Download Wolfspeed XPEBFR-L1-0000-00901 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Wolfspeed XPEBFR-L1-0000-00901 provided by its distributors.
Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names: