Wolfspeed XPEBBL-L1-R250-00201

LED Uni-Color Blue 2-Pin SMD EP Reel
$ 1.365
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed XPEBBL-L1-R250-00201.

Newark

Datasheet20 pages13 years ago

Inventory History

3 month trend:
-16.90%

Descriptions

Descriptions of Wolfspeed XPEBBL-L1-R250-00201 provided by its distributors.

LED Uni-Color Blue 2-Pin SMD EP Reel
High Power LEDs - Single Color Blue, 485nm max
475nm(465~485) 135¡ã 3.1V 350mA SMD 3.45mm*3.45mm*2.39mm
XLAMP XP-E LIGHT EMITTING DIODE BLUE
XLAMP XPE2 BL MIN 39.8LM@350MA

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • XPEBBLL1R25000201