| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI | XPEBAM-L1-0000-00A01 | 0 | 1K | Tape & Reel | 13h | |||||||
| TTI Europe | XPEBAM-L1-0000-00A01 | 0 | 1K | Tape & Reel | 14h | |||||||
| Arrow Electronics | XPEBAM-L1-0000-00A01 | 0 | 1K | |||||||||
| Mouser | 941-XPEBAML10A01 | 4,363 | 1 | Tape & Reel | ||||||||
| Avnet | XPEBAM-L1-0000-00A01 | 1,000 | 1K | 12h |
Download datasheets and manufacturer documentation for Wolfspeed XPEBAM-L1-0000-00A01.
Download Wolfspeed XPEBAM-L1-0000-00A01 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Wolfspeed XPEBAM-L1-0000-00A01 provided by its distributors.
Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:
Download datasheets and manufacturer documentation for Wolfspeed XPEBAM-L1-0000-00A01.