Wolfspeed XPEAMB-L1-0000-00601

LED Uni-Color Amber Automotive 2-Pin SMD T/R
$ 1.642
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed XPEAMB-L1-0000-00601.

Newark

Datasheet44 pages9 years ago
Datasheet17 pages12 years ago

Farnell

Rapid LED

TodayComponents

Inventory History

3 month trend:
-0.41%

Related Parts

LED Uni-Color Amber Automotive 2-Pin SMD T/R
LED Uni-Color Amber Automotive 2-Pin SMD T/R
LED Uni-Color Red Orange Automotive 2-Pin SMD T/R

Descriptions

Descriptions of Wolfspeed XPEAMB-L1-0000-00601 provided by its distributors.

LED Uni-Color Amber Automotive 2-Pin SMD T/R
LED, XLAMP XP-E, AMBER, 62LM, SMD, FULL REEL
590nm(585~595) 130¡ã 2.1V 350mA SMD 3.45mm*3.45mm*2.13mm
Cree, Inc. Amber 62lm XLamp XP-E LED
XLAMP XP-E LIGHT EMITTING DIODE AMBER
LED, XLAMP XP-E, AMBER, 62LM, SMD Series: Xlamp XP-E LED Color: Amber Luminous Flux @ Test: 62lm Forward Current @ Test: 350mA Forward Current If Max: 500mA Forward Voltage @ Test: 2.1V Viewing Angle: 130

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • XPEAMBL1000000601