Wolfspeed XPCWHT-L1-R250-008E5

Single Color LED, Neutral White, 2.6mm
$ 0.712

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed XPCWHT-L1-R250-008E5.

IHS

Datasheet34 pages8 years ago

Newark

Farnell

element14

Related Parts

Xlamp Xb-D Light Emitting Diode White Rohs Compliant: Yes |Cree Led XBDAWT-00-0000-00000BE53
LED Uni-Color White 107lm 4500K Chip LED 2-Pin SMD T/R
LED Uni-Color Cool White 6200K 2-Pin SMD EP

Descriptions

Descriptions of Wolfspeed XPCWHT-L1-R250-008E5 provided by its distributors.

Single Color LED, Neutral White, 2.6mm
LED XLAMP NEUTRAL WHT 4000K 2SMD
XLAMP XP-C LIGHT EMITTING DIODE WARM/NEUTRAL WHITE
LED, SMD, N-WHITE, 73.9LM; Series:XP-C; LED Colour:White; Luminous Flux @ Test:80.6lm; CCT:4000K; Forward Current @ Test:350mA; Forward Current If Max:500mA; Forward Voltage @ Test:3.4V; Viewing Angle:115°; LED Mounting:SMD; Operating Temperature Range:0°C to +125°C; No. of Pins:2; Bulb Size:2.6mm; Colour Rendering Index:75; Forward Current If:500mA; Forward Current If Max:500mA; Forward Voltage VF Max:3.9V; LED / Lamp Size:2.6mm; Luminous Flux @ Max / Colour:80.6lm; Mounting Type:SMD

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • XPCWHT-L1-R250-008E5.