Wolfspeed XPCWHT-L1-0000-008E4

LED Uni-Color Neutral White 5300K 75 2-Pin SMD EP T/R
$ 0.67

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed XPCWHT-L1-0000-008E4.

IHS

Datasheet18 pages10 years ago

Arrow Electronics

Verical

Supply Chain

Export Control Classification Number (ECCN) Code3A001.a.2.a
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2011-01-14

Related Parts

High Brightness LED, XLamp XT-E Series, Cool White, 6200 K, 122 lm, 350 mA, 1.5 A
LED Uni-Color White 114lm 6500K Chip LED 2-Pin SMD T/R
LED Uni-Color White 2-Pin SMD

Descriptions

Descriptions of Wolfspeed XPCWHT-L1-0000-008E4 provided by its distributors.

LED Uni-Color Neutral White 5300K 75 2-Pin SMD EP T/R
Single Color LED, Neutral White, 2.6mm
Xlamp Xp-C Light Emitting Diode Warm/Neutral White Rohs Compliant: Yes |Cree Led XPCWHT-L1-0000-008E4
LED XLAMP NEUTRAL WHT 4500K 2SMD

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • XPCWHTL10000008E4