Wolfspeed XMLHVW-Q2-0000-0000LS3E8

High Power LEDs - White HIGH VOLTAGE WHITE 46V, 44mA, 156lm
$ 3.026
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed XMLHVW-Q2-0000-0000LS3E8.

element14 APAC

Datasheet17 pages12 years ago

Farnell

Factory Futures

TodayComponents

Inventory History

3 month trend:
+0.00%

Related Parts

LED Uni-Color Neutral White 5000K 75 2-Pin SMD EP
Single Color LED, Neutral White, T-1, 3.06mm
High Power LEDs - White HIGH VOLTAGE WHITE 46V, 22mA, 67.2lm

Descriptions

Descriptions of Wolfspeed XMLHVW-Q2-0000-0000LS3E8 provided by its distributors.

High Power LEDs - White HIGH VOLTAGE WHITE 46V, 44mA, 156lm
HIGH VOLTAGE HB LED, WARM WHITE, 162LM
LED XLAMP WARM WHITE 2700K 2SMD
XLAMP XM-L LIGHT EMITTING DIODE HIGH VOLTAGE WHITE
HIGH VOLTAGE HB LED, WARM WHITE, 156LM Series: XLamp XM-L High-Voltage LED Color: Warm White Luminous Flux @ Test: 156lm CCT: 2700K Forward Current @ Test: 44mA Forward Current If Max: 125mA Forward Voltage @ Test: 47.5V

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi