Wolfspeed XMLHVW-Q0-0000-0000LS3E8

LED Uni-Color White 2-Pin SMD EP
$ 2.54
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed XMLHVW-Q0-0000-0000LS3E8.

element14 APAC

Datasheet22 pages10 years ago
Datasheet17 pages12 years ago

Newark

Farnell

TodayComponents

Related Parts

Single Color LED, White, 2.06mm
CREE CXA1512-0000-000N00M40E3 LED, HB, WHITE, 1682LM, SCREW
LED Uni-Color White 2-Pin SMD Tray

Descriptions

Descriptions of Wolfspeed XMLHVW-Q0-0000-0000LS3E8 provided by its distributors.

LED Uni-Color White 2-Pin SMD EP
HIGH VOLTAGE HB LED, WARM WHITE, 162LM
LED XLAMP WARM WHITE 2700K 2SMD
XLAMP XM-L LIGHT EMITTING DIODE HIGH VOLTAGE WHITE
HIGH VOLTAGE HB LED, WARM WHITE, 162LM Series: XLamp XM-L High-Voltage LED Color: Warm White Luminous Flux @ Test: 156lm CCT: 2700K Luminous Flux @ Max: 162lm Forward Current @ Test: 44mA Forward Current If Max: 125mA

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi