Wolfspeed XMLHVW-Q0-0000-0000LS3E7

LED Uni-Color Warm White 3000K 80 2-Pin SMD EP
$ 2.5
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed XMLHVW-Q0-0000-0000LS3E7.

Newark

Datasheet17 pages12 years ago

element14 APAC

Farnell

Arrow Electronics

TodayComponents

Related Parts

Single Color LED, White, 2.06mm
LED Modules Uni-Color White 2-Pin SMD Tray
Cree LED COB, CXA, 2700K, 80CRI, 13.35 x 13.35 x 1.15mm

Descriptions

Descriptions of Wolfspeed XMLHVW-Q0-0000-0000LS3E7 provided by its distributors.

LED Uni-Color Warm White 3000K 80 2-Pin SMD EP
LED XLAMP WARM WHITE 3000K 2SMD
XLAMP XM-L LIGHT EMITTING DIODE HIGH VOLTAGE WHITE
XM-L HIGH VOLTAGE WHITE LED; Series:XLamp XM-L High-Voltage; LED Colour:Warm White; Luminous Flux @ Test:156lm; CCT:3000K; Forward Current @ Test:44mA; Forward Current If Max:125mA; Forward Voltage @ Test:46V; Viewing Angle:115°; LED Mounting:SMD; Opto Case Style:5mm x 5mm; No. of Pins:3; MSL:MSL 1 - Unlimited

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi