Wolfspeed XMLBWT-00-0000-000HT30Z6

Single Color LED, Warm White, 4.52mm
$ 3.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed XMLBWT-00-0000-000HT30Z6.

IHS

Datasheet31 pages5 years ago

Newark

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2017-11-01
Lifecycle StatusProduction (Last Updated: 5 days ago)

Related Parts

High Power LEDs - White Warm White, 2700 K 200lm, 700mA, 80 CRI
LED XLAMP COOL WHITE 6200K 2SMD
LED XLAMP COOL WHITE 6200K 2SMD

Descriptions

Descriptions of Wolfspeed XMLBWT-00-0000-000HT30Z6 provided by its distributors.

Single Color LED, Warm White, 4.52mm
LED Uni-Color White 2-Pin SMD
LED XLAMP WARM WHITE 3500K 2SMD
XLamp XM-L Gen 2 Light Emitting Diode White
XLAMP XMLG2 W MIN 220LM@700MA
WHITE 3500K 80-CRI

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi