Wolfspeed XD16AWT-H0-0000-000000HF4

Xlamp Xd16 White Light Emitting Diode |Cree Led XD16AWT-H0-0000-000000HF4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed XD16AWT-H0-0000-000000HF4.

IHS

Datasheet31 pages6 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Descriptions

Descriptions of Wolfspeed XD16AWT-H0-0000-000000HF4 provided by its distributors.

Xlamp Xd16 White Light Emitting Diode |Cree Led XD16AWT-H0-0000-000000HF4
Single Color LED, Neutral White, 1.6mm
XLamp LED Chip Neutral White 4750K 2-Pin Surface Mount T/R
XLamp LED, 6 W, 172 lm/W, RoHS
Cree SCT
LED XLAMP NEUTRAL WHT 4750K 0606

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi