Wolfspeed XD16AWT-H0-0000-000000HDT

Xlamp Xd16 White Light Emitting Diode |Cree Led XD16AWT-H0-0000-000000HDT
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed XD16AWT-H0-0000-000000HDT.

IHS

Datasheet31 pages6 years ago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2017-11-08
Lifecycle StatusProduction (Last Updated: 5 years ago)

Descriptions

Descriptions of Wolfspeed XD16AWT-H0-0000-000000HDT provided by its distributors.

Xlamp Xd16 White Light Emitting Diode |Cree Led XD16AWT-H0-0000-000000HDT
Single Color LED, Cool White, 1.6mm
XLamp LED Chip Cool White 7000K 2-Pin Surface Mount T/R
XLamp LED, 6 W, 172 lm/W, RoHS
Cree SCT
LED XLAMP COOL WHITE 7000K 0606

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi