
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | XBDROY-00-0000-000000N01CT-ND | 682 | 1 | Cut Tape | ||||||||
| TTI | XBDROY-00-0000-000000N01 | 0 | 1K | Tape & Reel | 20h | |||||||
| TTI Europe | XBDROY-00-0000-000000N01 | 0 | 1K | Tape & Reel | 21h | |||||||
| Arrow Electronics | XBDROY-00-0000-000000N01 | 0 | 1K | |||||||||
| Mouser | 941-XBDROY0N01 | 951 | 1 | Tape & Reel |
Download datasheets and manufacturer documentation for Wolfspeed XBDROY-00-0000-000000N01.
Download Wolfspeed XBDROY-00-0000-000000N01 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Wolfspeed XBDROY-00-0000-000000N01 provided by its distributors.
Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:
Download datasheets and manufacturer documentation for Wolfspeed XBDROY-00-0000-000000N01.