
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | XBDRED-00-0000-000000701CT-ND | 6,495 | 1 | Cut Tape | ||||||||
| TTI | XBDRED-00-0000-000000701 | 0 | 1K | Tape & Reel | 22h | |||||||
| TTI Europe | XBDRED-00-0000-000000701 | 0 | 1K | Tape & Reel | 23h | |||||||
| Arrow Electronics | XBDRED-00-0000-000000701 | 0 | 1K | |||||||||
| Mouser | 941-XBDRED0701 | 262 | 1 | Tape & Reel |
Download datasheets and manufacturer documentation for Wolfspeed XBDRED-00-0000-000000701.
Download Wolfspeed XBDRED-00-0000-000000701 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Wolfspeed XBDRED-00-0000-000000701 provided by its distributors.
Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:
Download datasheets and manufacturer documentation for Wolfspeed XBDRED-00-0000-000000701.