Wolfspeed XBDAWT-00-0000-00000LEC1

LED CREE XBDAWT-00-0000-00000LEC1 , Neutral wihte, min. R2 - 114 lm /350mA, CRI typ. 75, BIN in stock: 4S
$ 0.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed XBDAWT-00-0000-00000LEC1.

IHS

Datasheet18 pages13 years ago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2012-05-16
Lifecycle StatusProduction (Last Updated: 3 days ago)

Related Parts

Single Color LED, Cool White, T-1, 3.06mm
Single Color LED, Cool White, T-1, 3.06mm
Xlamp Xb-D Light Emitting Diode White Rohs Compliant: Yes |Cree Led XBDAWT-02-0000-00000LCE4

Descriptions

Descriptions of Wolfspeed XBDAWT-00-0000-00000LEC1 provided by its distributors.

LED CREE XBDAWT-00-0000-00000LEC1 , Neutral wihte, min. R2 - 114 lm /350mA, CRI typ. 75, BIN in stock: 4S
Single Color LED, Neutral White
LED XBD NEU WHT 114LM 5000K SMD
LED XLAMP COOL WHITE 5000K 2SMD
XLamp XB-D Light Emitting Diode White

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi